text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG101TH1D

Ferrite Beads 100Ohm 25% 100MHz

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM18EG101TH1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 100Ω
Tolerance (%): ±25%
Rated Current: 2A
DC Resistance-Max: 0.045Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
Total
$1,000.00
USD
Quantity
Unit Price
4,000+
$0.25
Product Variant Information section