text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM18EG221SN1D - Technical Attributes
Attributes Table
Filter Type: General Use
No of Elements: 1
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 2000mA
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
61
USA:
61
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.65
USD
Quantity
Unit Price
1
$0.65
15
$0.565
100
$0.505
400
$0.46
2,000+
$0.405