text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG221SZ1D

Ferrite Beads 0603 220ohms 2000mA Auto Infotainment

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18EG221SZ1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 2A
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$860.00
USD
Quantity
Unit Price
4,000+
$0.215