Manufacturer Part #
BLM18EG471SN1D
BLM Series 0603 470 Ohm 500 mA 0.21 DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Murata | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:4000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2503 | ||||||||||
Product Specification Section
Murata BLM18EG471SN1D - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Murata BLM18EG471SN1D - Technical Attributes
Attributes Table
| Impedance: | 470Ω |
| Rated Current: | 500mA |
| DC Resistance-Max: | 0.21Ω |
| Case Size: | 0603 (1608 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
16,000
USA:
16,000
Factory Lead Time:
9 Weeks
Quantity
Unit Price
4,000
$0.0654
8,000
$0.0643
12,000
$0.0637
16,000
$0.0632
20,000+
$0.0618
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount