text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18EG601SH1D

BLM18 Series 0603 600 Ohm 500 mA 350 mOhm DCR Chip Ferrite Bead

Product Specification Section
Murata BLM18EG601SH1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 500mA
DC Resistance-Max: 350mΩ
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
20000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,500.00
USD
Quantity
Unit Price
4,000+
$0.225