text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18HD471SN1D

BLM Series 0603 470 Ohm 100 mA 1.2 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM18HD471SN1D - Technical Attributes
Attributes Table
Impedance: 470Ω
Rated Current: 100mA
DC Resistance-Max: 1.2Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$620.00
USD
Quantity
Unit Price
4,000
$0.155
8,000
$0.153
12,000+
$0.151