text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG102BH1D

Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 0.8A 0.2Ohm DCR 0603 Automotive

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18KG102BH1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 1000Ω
Tolerance (%): ±25%
Rated Current: 0.8A
DC Resistance-Max: 0.2Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +150°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$359.20
USD
Quantity
Unit Price
4,000
$0.0898
8,000
$0.0883
12,000
$0.0874
16,000
$0.0868
20,000+
$0.0849