text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG121TH1D

120 Ohms @ 100MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 30mOhm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2603
Product Specification Section
Murata BLM18KG121TH1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 120Ω
Tolerance (%): ±25%
Rated Current: 3A
DC Resistance-Max: 0.03Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
20,000
USA:
20,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.00
USD
Quantity
Unit Price
4,000
$0.0775
8,000
$0.0762
12,000
$0.0754
16,000
$0.0749
20,000+
$0.0732