text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18KG700TZ1D

Ferrite Beads

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18KG700TZ1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 70Ω
Tolerance (%): ±25%
Rated Current: 3.5A
DC Resistance-Max: 0.022Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$296.00
USD
Quantity
Unit Price
4,000
$0.074
8,000
$0.0727
12,000
$0.072
16,000
$0.0715
20,000+
$0.0699