text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG121SH1D

BLM Series 0603 120 Ohm 2 A 0.05 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM18PG121SH1D - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 2A
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,204.00
USD
Quantity
Unit Price
4,000
$0.0848
8,000
$0.0834
12,000
$0.0826
16,000
$0.082
20,000+
$0.0801