text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18PG330SN1D

BLM Series 0603 33 Ω ±25 % 3000 mA 0.025 Ω DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM18PG330SN1D - Technical Attributes
Attributes Table
Impedance: 33Ω
Rated Current: 3000mA
DC Resistance-Max: 0.025Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
40000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,608.00
USD
Quantity
Unit Price
4,000
$0.069
8,000
$0.0678
12,000
$0.0671
16,000
$0.0667
20,000+
$0.0652