text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18RK102SN1D

BLM Series 0603 1 kOhm 200 mA 0.8 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2535
Product Specification Section
Murata BLM18RK102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 200mA
DC Resistance-Max: 0.8Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
160,000
USA:
160,000
388,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$88.00
USD
Quantity
Unit Price
4,000
$0.022
12,000
$0.0214
16,000
$0.0213
40,000
$0.0208
60,000+
$0.0204