text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18RK221SN1D

BLM Series 0603 220 Ohm 200 A 0.3 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18RK221SN1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 200mA
DC Resistance-Max: 0.3Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$299.60
USD
Quantity
Unit Price
4,000
$0.0749
8,000
$0.0736
12,000
$0.0729
16,000
$0.0723
20,000+
$0.0707