text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM18SN220TH1D

Ferrite Beads Multi-Layer 22Ohm 7Ohm 100MHz 8A 0.004Ohm DCR 0603 Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM18SN220TH1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 22Ω
Tolerance (%): ±7%
Rated Current: 8A
DC Resistance-Max: 0.004Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$676.00
USD
Quantity
Unit Price
4,000
$0.169
8,000+
$0.166