text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21AG102SN1D

BLM Series 0805 1 kOhm 500 mA 0.28 Ohm DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM21AG102SN1D - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 500mA
DC Resistance-Max: 0.28Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
8,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
4,000
$0.138
8,000
$0.136
12,000+
$0.135