text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21AG151SN1D

BLM Series 0805 150 Ohm 800 mA 0.1 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2631
Product Specification Section
Murata BLM21AG151SN1D - Technical Attributes
Attributes Table
Impedance: 150Ω
Rated Current: 800mA
DC Resistance-Max: 0.1Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$552.00
USD
Quantity
Unit Price
4,000
$0.138
8,000
$0.136
12,000+
$0.135