text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21AG601SH1D

BLM21A Series 0805 600 Ω 0.6 A 0.21 Ω DCR Automotive Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2409
Product Specification Section
Murata BLM21AG601SH1D - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 600mA
DC Resistance-Max: 0.21Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$612.00
USD
Quantity
Unit Price
4,000
$0.153
8,000
$0.151
12,000+
$0.149