text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB221SN1D

BLM Series 0805 220 Ohm 500 mA 0.26 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM21BB221SN1D - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 500mA
DC Resistance-Max: 0.26Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.60
USD
Quantity
Unit Price
4,000
$0.0799
8,000
$0.0785
12,000
$0.0777
16,000
$0.0772
20,000+
$0.0754