text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB471SN1D

BLM21 Series 0805 470 Ohm 400 mA 400 mOhm DCR Chip Ferrite Bead

Product Specification Section
Murata BLM21BB471SN1D - Technical Attributes
Attributes Table
Filter Type: Signal-Line
No of Elements: 1
Impedance: 470Ω
Tolerance (%): ±25%
Rated Current: 400mA
DC Resistance-Max: 400mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,876
USA:
2,876
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.46
USD
Quantity
Unit Price
1
$0.46
15
$0.38
100
$0.325
400
$0.285
2,000+
$0.24