text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21BB750SN1D

BLM Series 0805 75 Ohm 700 mA 0.16 DCR Surface Mount Ferrite Bead

Product Specification Section
Murata BLM21BB750SN1D - Technical Attributes
Attributes Table
Impedance: 75Ω
Rated Current: 700mA
DC Resistance-Max: 0.16Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
56
USA:
56
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.48
USD
Quantity
Unit Price
1
$0.48
15
$0.40
100
$0.345
400
$0.305
2,000+
$0.255