text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21PG600SH1D

Ferrite Beads 0805 60ohms Power Supply Tape

Product Specification Section
Murata BLM21PG600SH1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 60Ω
Rated Current: 3.5A
DC Resistance-Max: 20mΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  1.05mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$508.00
USD
Quantity
Unit Price
4,000
$0.127
8,000
$0.125
16,000+
$0.123