text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM21SP111SZ1D

110 Ohms @ 100MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 5A

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2444
Product Specification Section
Murata BLM21SP111SZ1D - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 110Ω
Tolerance (%): ±25%
Rated Current: 5A
DC Resistance-Max: 0.013Ω
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
4,000+
$0.275