text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31KN271SN1L

BLM Series 1206 270 Ohm 4.5 A 16 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2506
Product Specification Section
Murata BLM31KN271SN1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 270Ω
Tolerance (%): ±25%
Rated Current: 4.5A
DC Resistance-Max: 16mΩ
Case Size: 1206 (3216 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$837.50
USD
Quantity
Unit Price
2,500+
$0.335