text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM31KN601SN1L

BLM31 Series 1206 600 Ohm 100 MHz 2.9 A 38 mOhm DCR Chip Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code:
Product Specification Section
Murata BLM31KN601SN1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 600Ω
Rated Current: 2.9A
DC Resistance-Max: 38mΩ
Case Size: 1206 (3216 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: H  1.8mm
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$912.50
USD
Quantity
Unit Price
2,500+
$0.365