text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM41PG102SN1L

BLM Series 1206 1 kOhm 1500 mA 0.09 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Date Code: 2518
Product Specification Section
Murata BLM41PG102SN1L - Technical Attributes
Attributes Table
Impedance: 1kΩ
Rated Current: 1500mA
DC Resistance-Max: 0.09Ω
Case Size: 1806 (4516 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
42,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,100.00
USD
Quantity
Unit Price
2,500+
$0.44