text.skipToContent text.skipToNavigation

Manufacturer Part #

BLM41PG181SH1L

Ferrite Beads Multi-Layer 180Ohm 25% 100MHz 3.5A 20mOhm DCR 1806 Automotive T/R

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata BLM41PG181SH1L - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 180Ω
Tolerance (%): ±25%
Rated Current: 3.5A
DC Resistance-Max: 0.02Ω
Case Size: 1806 (4516 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,350.00
USD
Quantity
Unit Price
2,500+
$0.54
Product Variant Information section