text.skipToContent text.skipToNavigation
Product Specification Section
Murata BLM41PG750SN1L - Technical Attributes
Attributes Table
Impedance: 75Ω
Rated Current: 3.5A
DC Resistance-Max: 15mΩ
Case Size: 1806 (4516 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,012.50
USD
Quantity
Unit Price
2,500+
$0.405