text.skipToContent text.skipToNavigation

Manufacturer Part #

FBMH1608HM471-T

FERRITE BEAD, HIGH CURRENT CHIP, 0603, 470 OHMS±25%, T&R

ECAD Model:
Mfr. Name: TAIYO YUDEN
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
TAIYO YUDEN FBMH1608HM471-T - Technical Attributes
Attributes Table
Filter Type: Power-Line
No of Elements: 1
Impedance: 470Ω
Tolerance (%): ±25%
Rated Current: 1A
DC Resistance-Max: 0.15Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$172.00
USD
Quantity
Unit Price
4,000
$0.043
8,000
$0.0423
12,000
$0.0419
20,000
$0.0414
40,000+
$0.0403
Product Variant Information section