Manufacturer Part #
ILBB0402ER121V
120 Ohm Impedance 300 mA 0.45 Ohm DC 0402 EMI Filter Beads
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Vishay ILBB0402ER121V - Technical Attributes
Attributes Table
| Impedance: | 120Ω |
| Rated Current: | 300mA |
| DC Resistance-Max: | 450mΩ |
| Case Size: | 0402 (1005 Metric) |
| Operating Temp Range: | -55°C to +125°C |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
10,000
$0.0244
20,000
$0.024
30,000
$0.0238
40,000
$0.0236
50,000+
$0.0231
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount