text.skipToContent text.skipToNavigation

Manufacturer Part #

ILBB0603ER102V

ILBB Series 0603 1K Ohm 100 mA 0.35 DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILBB0603ER102V - Technical Attributes
Attributes Table
Impedance: 1000Ω
Rated Current: 100mA
DC Resistance-Max: 0.6Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
20000
Multiple Of:
4000
Total
$798.00
USD
Quantity
Unit Price
4,000
$0.0414
8,000
$0.0408
12,000
$0.0404
20,000
$0.0399
40,000+
$0.0388
Product Variant Information section