text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ0603S601CT000

MMZ Series 0201 600 Ohm 100 mA 1.45 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MMZ0603S601CT000 - Technical Attributes
Attributes Table
Filter Type: Signal-Line
Impedance: 600Ω
Tolerance (%): ±25%
Rated Current: 100mA
DC Resistance-Max: 1.45Ω
Case Size: 0201 (0603 Metric)
Frequency-Max: 300MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  0.6mm x W  0.3mm x H  0.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$915.00
USD
Quantity
Unit Price
15,000+
$0.061
Product Variant Information section