text.skipToContent text.skipToNavigation

Manufacturer Part #

MMZ1608R601ATD25

MMZ Series 0603 600 Ω 500 mA 400 Ω DCR General Signal Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code:
Product Specification Section
TDK MMZ1608R601ATD25 - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 500mA
DC Resistance-Max: 400mΩ
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$163.20
USD
Quantity
Unit Price
4,000
$0.0408
8,000
$0.0402
12,000
$0.0398
20,000
$0.0393
40,000+
$0.0383