text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1005S121CT000

MPZ Series 120Ohm 25% 1.2A 90mOhm SMD Ferrite Bead

Product Specification Section
TDK MPZ1005S121CT000 - Technical Attributes
Attributes Table
Impedance: 120Ω
Rated Current: 1.2A
DC Resistance-Max: 0.09Ω
Case Size: 0402 (1005 Metric)
Operating Temp Range: -40°C to +85°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
160,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$215.00
USD
Quantity
Unit Price
10,000
$0.0215
20,000
$0.0212
30,000
$0.021
40,000
$0.0208
50,000+
$0.0204