text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1005S300CTD25

MPZ Series 0402 30 Ω 1.7 A 35 mΩ DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MPZ1005S300CTD25 - Technical Attributes
Attributes Table
Impedance: 30Ω
Rated Current: 1.7A
DC Resistance-Max: 35mΩ
Case Size: 0402 (1005 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,670.00
USD
Quantity
Unit Price
10,000+
$0.167
Product Variant Information section