text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608D101BTA00

MPZ Series 0603 100 Ω 1 A 150 mΩ DCR SMT Power Line Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 1950
Product Specification Section
Technical Attributes
Attributes Table
Impedance: 100Ω
Rated Current: 1A
DC Resistance-Max: 0.15Ω
Case Size: 0603 (1608 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
232,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$136.80
USD
Quantity
Web Price
4,000
$0.0342
8,000
$0.028
16,000
$0.0275
20,000+
$0.0274
Product Variant Information section