text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ1608S221ATD25

MPZ Series 0603 220 Ohm 2.2 A 0.05 Ohm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK MPZ1608S221ATD25 - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 2.2A
DC Resistance-Max: 0.05Ω
Case Size: 0603 (1608 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  1.6mm x W  0.8mm x H  0.8mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
4,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$183.20
USD
Quantity
Unit Price
4,000
$0.0458
8,000
$0.045
12,000
$0.0446
16,000
$0.0443
20,000+
$0.0433
Product Variant Information section