text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S221AT000

MPZ Series 0805 220 Ohm 3 A 40 mOhm DCR Surface Mount Ferrite Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Date Code: 2607
Product Specification Section
TDK MPZ2012S221AT000 - Technical Attributes
Attributes Table
Filter Type: Power-Line
Impedance: 220Ω
Tolerance (%): ±25%
Rated Current: 3A
DC Resistance-Max: 40MΩ
Case Size: 0805 (2012 Metric)
Frequency-Max: 100MHz
Operating Temp Range: -55°C to +125°C
Dimension: L  2mm x W  1.25mm x H  0.85mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
456,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$214.80
USD
Quantity
Unit Price
4,000
$0.0537
8,000
$0.0528
12,000
$0.0523
16,000
$0.0519
20,000+
$0.0508