text.skipToContent text.skipToNavigation

Manufacturer Part #

MPZ2012S221ATD25

MPZ Series 0805 220 Ω 3 A 40 mΩ DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2452
Product Specification Section
TDK MPZ2012S221ATD25 - Technical Attributes
Attributes Table
Impedance: 220Ω
Rated Current: 3A
DC Resistance-Max: 40mΩ
Case Size: 0805 (2012 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$246.80
USD
Quantity
Unit Price
4,000
$0.0617
8,000
$0.0606
12,000
$0.06
16,000
$0.0596
20,000+
$0.0582
Product Variant Information section