text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H0805A101TR400F

NCB Series 0805 100 Ω 4 A Surface Mount High Current Ferrite Bead Chip

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2536
Product Specification Section
NIC Components NCB-H0805A101TR400F - Technical Attributes
Attributes Table
Impedance: 100Ω
Rated Current: 4000mA
DC Resistance-Max: 0.02Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
24,000
Factory Stock:Factory Stock:
116,000
Factory Lead Time:
18 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$121.60
USD
Quantity
Unit Price
4,000
$0.0304
8,000
$0.0299
16,000
$0.0294
20,000
$0.0292
60,000+
$0.0283
Product Variant Information section