text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB-H1812D800TR600F

NCB-H Series 1812 80 Ω 6 A 0.01 Ω DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code: 2542
Product Specification Section
NIC Components NCB-H1812D800TR600F - Technical Attributes
Attributes Table
Impedance: 80Ω
Rated Current: 6000mA
DC Resistance-Max: 0.01Ω
Case Size: 1812 (4532 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
14,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$295.00
USD
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
5,000+
$0.285
Product Variant Information section