Manufacturer Part #
NCB0402P301TR005F
NCB Series 0402 300 Ohm 50 mA 0.75 Ohm DCR Surface Mount Ferrite Bead
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NIC Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NIC Components NCB0402P301TR005F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NIC Components NCB0402P301TR005F - Technical Attributes
Attributes Table
| Filter Type: | General Use |
| Impedance: | 300Ω |
| Tolerance (%): | ±25% |
| Rated Current: | 50mA |
| DC Resistance-Max: | 0.75Ω |
| Case Size: | 0402 (1005 Metric) |
| Frequency-Max: | 100MHz |
| Operating Temp Range: | -40°C to +125°C |
| Dimension: | L 1mm x W 0.5mm x H 0.5mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
10,000
$0.0104
20,000
$0.0102
30,000
$0.0101
40,000
$0.0099
50,000+
$0.0097
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount