text.skipToContent text.skipToNavigation

Manufacturer Part #

NCB1206B601TR040F

NCB Series 1206 600 Ω ±25 % 400 mA 0.4 Ω DCR Surface Mount Ferrite Chip Bead

ECAD Model:
Mfr. Name: NIC Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NIC Components NCB1206B601TR040F - Technical Attributes
Attributes Table
Impedance: 600Ω
Rated Current: 400mA
DC Resistance-Max: 0.4Ω
Case Size: 1206 (3216 Metric)
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$158.40
USD
Quantity
Unit Price
3,000
$0.0528
6,000
$0.0519
9,000
$0.0514
15,000
$0.0507
30,000+
$0.0494
Product Variant Information section