text.skipToContent text.skipToNavigation

Manufacturer Part #

NFZ03SG102SN10D

- Ferrite Bead 0201 (0603 Metric) 210mA 1.3Ohm

ECAD Model:
Mfr. Name: Murata
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Murata NFZ03SG102SN10D - Technical Attributes
Attributes Table
No of Elements: 1
Impedance: 1000Ω
Rated Current: 210mA
DC Resistance-Max:
Case Size: 0201 (0603 Metric)
Operating Temp Range: -55°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,267.50
USD
Quantity
Unit Price
15,000+
$0.0845
Product Variant Information section