text.skipToContent text.skipToNavigation

Manufacturer Part #

4922R-48L

4922R Series 8.2 mH 77 mA ±15% Surface Mount High Current Power Inductor

ECAD Model:
Mfr. Name: Delevan
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Delevan 4922R-48L - Technical Attributes
Attributes Table
Inductance-Nom: 8.2mH
Tolerance (%): ±15%
Rated Current-Max: 77mA
DC Resistance: 66Ω
Shielding: No
Core Material: Ferrite
Test Frequency: 1kHz
Operating Temp Range: -55°C to +125°C
No of Terminals: 2
Dimension: L  12.82mm x W  6.09mm x H  5.84mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,576.00
USD
Quantity
Unit Price
800+
$3.22
Product Variant Information section