text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMC-0201-2N7S-T

AIMC Series 0201 2.7 nH ±0.3 nH Tol. 300 mA SMT Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon AIMC-0201-2N7S-T - Technical Attributes
Attributes Table
Inductance-Nom: 2.7nH
Tolerance (nH): ±0.3nH
Rated Current-Max: 300mA
DC Resistance: 350mΩ
Case Size: 0201 (0603 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$240.00
USD
Quantity
Unit Price
15,000
$0.016
30,000
$0.0158
45,000
$0.0156
60,000
$0.0155
75,000+
$0.0152
Product Variant Information section