Manufacturer Part #
AIMC-0402-1N5S-T
AIMC Series 0402 1.5 nH ±0.3 nH 100 mOhm Unshielded Multilayer Inductor
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Abracon | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2241 | ||||||||||
Product Specification Section
Abracon AIMC-0402-1N5S-T - Technical Attributes
Attributes Table
| Inductance-Nom: | 1.5nH |
| Tolerance (nH): | ±0.3nH |
| Rated Current-Max: | 300mA |
| DC Resistance: | 100mΩ |
| Shielding: | No |
| Core Material: | Ceramic |
| Test Frequency: | 100MHz |
| Operating Temp Range: | -55°C to +125°C |
| Case Size: | 0402 (1005 Metric) |
| Dimension: | L 1mm x W 0.5mm x H 0.65mm |
| Moisture Sensitivity Level: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
10,000
$0.0132
20,000
$0.013
40,000
$0.0128
150,000+
$0.0124
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount