text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMC-0402-22NJ-T

AIMC Series 0402 22 nH ±5% Tol. 300 mA SMT Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Abracon AIMC-0402-22NJ-T - Technical Attributes
Attributes Table
Inductance-Nom: 22nH
Tolerance (%): ±5%
Rated Current-Max: 300mA
DC Resistance: 850mΩ
Shielding: No
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$243.00
USD
Quantity
Unit Price
10,000
$0.0243
20,000
$0.0239
30,000
$0.0237
40,000
$0.0235
50,000+
$0.023
Product Variant Information section