text.skipToContent text.skipToNavigation

Manufacturer Part #

AIMC-0402-33NJ-T

AIMC Series 0402 33 nH ±5 % Tol. 200 mA SMT Unshielded Multilayer Inductor

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Abracon AIMC-0402-33NJ-T - Technical Attributes
Attributes Table
Inductance-Nom: 33nH
Tolerance (%): ±5%
Rated Current-Max: 200mA
DC Resistance:
Case Size: 0402 (1005 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
10000
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.00
USD
Quantity
Unit Price
10,000
$0.0139
20,000
$0.0137
40,000
$0.0135
150,000+
$0.0131
Product Variant Information section