text.skipToContent text.skipToNavigation

Manufacturer Part #

ILSB0603ERR15K

ILSB Series 0603 150 nH ±10 % Tol. 50 mA SMT Shielded Monolithic Chip Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILSB0603ERR15K - Technical Attributes
Attributes Table
Inductance-Nom: 150nH
Tolerance (%): ±10%
Rated Current-Max: 50mA
DC Resistance: 0.6Ω
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$399.20
USD
Quantity
Unit Price
4,000
$0.0998
8,000
$0.0981
12,000
$0.0971
16,000
$0.0964
20,000+
$0.0943
Product Variant Information section