text.skipToContent text.skipToNavigation

Manufacturer Part #

ILSB0805ER3R3K

ILSB Series 0805 3.3 uH ±10 % Tol. 30 mA SMT Shielded Monolithic Chip Inductor

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay ILSB0805ER3R3K - Technical Attributes
Attributes Table
Inductance-Nom: 3.3µH
Tolerance (%): ±10%
Rated Current-Max: 30mA
DC Resistance: 0.8Ω
Case Size: 0805 (2012 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$186.60
USD
Quantity
Unit Price
3,000
$0.0622
6,000
$0.0611
9,000
$0.0604
12,000
$0.06
15,000+
$0.0586
Product Variant Information section